RECOM Power R2SX Single-Output Unregulated DC/DC Converters

RECOM Power R2SX 2W Single-Output Unregulated DC/DC Converters are low-power, open-frame SMD isolated DC/DC modules with either 3kVDC/1 minute isolation (/H version) or 1kVDC/1 minute isolation options. No minimum load requirement exists, and the efficiency remains consistent over a wide 20% to 100% load range. The operating temperature range is from -40°C to +75°C at full load and to +100°C with derating. RECOM Power R2SX DC/DC converters are fully certified to IEC/EN/UL62368-1, 10/10 RoHS compliant, and have a three-year warranty.

Features

  • 2W power supply in an SMD package
  • -40°C to +100°C temperature range (with derating)
  • 3KVDC/1 minute or 1kVDC/1 minute isolation
  • Energy efficient
  • No minimum load required
  • Low profile in industry-standard footprint
  • IEC/EN/UL62368-1 certified, CB report

Applications

  • Industrial control
  • BUS isolators
  • Test and measurement
View Results ( 24 ) Page
Parça Numarası Giriş Voltajı Çıkış Voltajı -Kanal 1 İzolasyon Voltajı Çıkış Akımı Kanalı 1
R2SX-053.3-R 4.5 V to 5.5 V 3.3 V 1 kV 606 mA
R2SX-2424-R 21.6 V to 26.4 V 24 V 1 kV 84 mA
R2SX-2424/H-R 21.6 V to 26.4 V 24 V 3 kV 84 mA
R2SX-0505-R 4.5 V to 5.5 V 5 V 1 kV 400 mA
R2SX-053.3/H-TRAY 4.5 V to 5.5 V 3.3 V 3 kV 606 mA
R2SX-2424/H-TRAY 21.6 V to 26.4 V 24 V 3 kV 84 mA
R2SX-0505/H-R 4.5 V to 5.5 V 5 V 3 kV 400 mA
R2SX-0505-TRAY 4.5 V to 5.5 V 5 V 1 kV 400 mA
R2SX-053.3-TRAY 4.5 V to 5.5 V 3.3 V 1 kV 606 mA
R2SX-1205-TRAY 12 V 5 V 1 kV 400 mA
Yayınlandı: 2019-05-06 | Güncellenmiş: 2023-11-10