RECOM Power RPX-2.5 2.5A DC/DC Converters
RECOM Power RPX-2.5 2.5A DC/DC Converters are buck converters in a 4.5mm x 4mm x 2mm thermally enhanced QFN package. These RECOM Power DC/DC converters include an integrated inductor and feature a 4.5VDC to 28VDC input range, allowing for a 5V, 12V, or 24V supply voltage. The user can set the output voltage with two resistors in the range of 1.2V up to 6V. RPX-2.5A features an output current of up to 2.5A and also offers full protection against continuous short circuits or output overcurrent or over-temperature faults. The enable pin features an internal pull-up current source for operation with open-drain, open-collector, logic gate, or switched inputs.
Features
- Buck regulator power module with an integrated shielded inductor
- 4.5mm x 4mm low profile QFN package
- Short-circuit, overcurrent, overtemperature, overvoltage, and undervoltage lockout protection
- Flip-chip technology for improved thermal management
Specifications
- 4.5VDC to 28VDC input voltage range
- 1.2VDC to 6VDC adjustable output voltage range
- 2.5A maximum output current
- 91% maximum efficiency
- 500µF maximum capacitive load
Test Set-Up
Videos
Yayınlandı: 2019-10-09
| Güncellenmiş: 2025-12-12