RECOM Power RKZE 2W DC/DC Converters
RECOM Power RKZE 2W DC/DC Converters are offered in single or dual output configurations, with optional continuous short circuit protection (/P suffix). The extended operating temperature range runs from -40°C to 95°C, making these converters suitable for both demanding industrial applications and test and measurement devices. RKZE series converer modules are pin-compatible with the RK and RH converter series. This design offers a simple way to upgrade a 1W high isolation supply to 2W, while fitting an industry-standard SIP7 package size. RECOM Power RKZE DC/DC converters feature 3kVDC standard isolation, with the /H version factory tested to 4kVDC.Features
- 2W converter
- Industry-standard SIP7 package
- 3kVDC or 4kVDC isolation options
- Single or dual outputs
- Short circuit protected (/P versions)
- EN-62368-1 certified
Applications
- Communication systems
- Distributed power systems
- Process and industrial control equipment
- Robotics
Yayınlandı: 2018-08-29
| Güncellenmiş: 2024-03-21