ReFLEX CES Achilles Arria® 10 SoC System-on-Module

ReFLEX CES Achilles Arria® 10 SoC System-on-Module (SoM) is a compact, high-performance module that combines an Intel Arria 10 SoC FPGA with an Arm® dual-core Cortex®-A9 processor. This module is designed for the rapid development of embedded systems with CPU flexibility and FPGA configurability. The module is available as a standalone unit or as part of a development kit. The Achilles Arria® 10 SoC SoM is ideal for automotive, video, industrial, and medical applications.

Features

  • Intel® Arria® 10 SX 270 or 660KLE
  • PCIe Gen3 x 8
  • Dual Arm® Cortex™ A9
  • 228 SE IOs total (113 LVDS)
  • 24 transceivers up to 12Gbps
  • 2 x DDR4 banks, 8GByte total
  • Commercial and industrial temperature
  • Long-term supply
  • Bioscience
  • High precision measurement
  • Machine automation
  • Radar systems
  • Customizable

Applications

  • Automotive
  • Video
  • Industrial
  • Medical

Block Diagram

Block Diagram - ReFLEX CES Achilles Arria® 10 SoC System-on-Module
Yayınlandı: 2025-06-29 | Güncellenmiş: 2025-07-08