Renesas Electronics RL78/G22 Fast Prototyping Board

Renesas Electronics RL78/G22 Fast Prototyping Board (FPB) is based on the RL78/G22 microcontroller. This board consists of an E2 emulator Lite or the traditional E2 emulator to write and debug advanced programs. The board features Arduino Uno and Pmod™ interfaces and is highly scalable, with access to all pins on the microcontroller. The RL78/G22 board also features two touch buttons and one slider with a capacitive sensor unit. This RL78/G22 prototyping board is used in various prototype applications.

Features

  • Programming of the Renesas MCU
  • Debugging of user code
  • User circuits for switches and LEDs
  • 2x capacitive touch button
  • Support for various RL78 software and tools
  • Equipped with an RL78/G22 16-bit microcontroller (48-pin, ROM:64KB, and RAM:4KB)
  • Capacitive touch slider (With a three-electrode configuration)
  • Pmod connector
  • Arduino connector
  • Grove connector

Block Diagram

Block Diagram - Renesas Electronics RL78/G22 Fast Prototyping Board

Board Layout

Renesas Electronics RL78/G22 Fast Prototyping Board

Videos

Yayınlandı: 2023-03-24 | Güncellenmiş: 2023-04-04