Renesas Electronics RZ/T2L High-Performance MPU with EtherCAT

Renesas Electronics RZ/T2L High-Performance MPU with EtherCAT realizes high-speed processing and high-precision real-time control. RZ/T2L enables users to easily scale product development by offering a similar hardware (H/W) architecture as the RZ/T2M and a scalable/compatible software (S/W) platform with Renesas MPU and MCU. The 12mm2 x 0.8mm pitch, 196-pin FBGA packaged component operates within a -40°C to +125°C temperature range.

Features

  • Integrated Arm® Cortex®-R52 at 800MHz maximum, a tightly coupled memory (576KB) directly connected to CPU and Low Latency Peripheral port (LLPP) bus
  • Integrated rich peripheral functions such as ΣΔ I/F, A/D converter, and multi-protocol encoder I/F
  • Seamless H/W architecture with RZ/T2M, and scalable/compatible S/W platforms, such as FSP with Renesas MPU and MCU
  • Integrated EtherCAT slave controller and supports ECC for all internal RAM
  • Supports security functions such as secure boot, JTAG authentication, and unique ID
  • Can be used as safety MCU in the functional safety S/W solution
  • High-performance real-time control
  • Motor control system on a single chip

Applications

  • AC servos
  • Inverters
  • Industrial robots
  • Medical equipment
  • Wind turbines
  • Elevators

Specifications

  • On-chip single 32-bit Arm® Cortex-R52 processor
    • High-speed real-time control with an operating frequency of 200/400/800MHz
    • 512KB/64KB Tightly Coupled Memory (TCM) with ECC
    • Instruction cache/data cache with ECC, 16KB per cache
    • High-speed interrupt
    • FPU supports addition, subtraction, multiplication, division, multiply-and-accumulate, and square-root operations at single-precision and double-precision
    • The NEON and Advanced SIMD support integer or single-precision results
    • Harvard architecture with 8-stage pipeline
    • Supports the memory protection unit (MPU)
    • Arm CoreSight architecture includes support for debugging through JTAG and SWD interfaces
  • Low power consumption with Standby mode and Module Stop function
  • On-chip SRAM
    • 1.0MB of the on-chip SRAM with ECC
    • 150/200MHz
  • Data transfer (DMAC: 16 channels × 2 units)
  • Event link controller
    • Module operations can be started by event signals rather than by interrupt handlers
    • Linked operation of modules is available even while the CPU is in the standby state
  • Reset and power supply voltage control, four reset sources (including a pin reset)
  • Clock functions
    • 25MHz external clock/oscillator input frequency
    • 200/400/800MHz or 150/300/600MHz CPU clock frequency
    • 200MHz or 150MHz system clock frequency
    • 240kHz Low-speed on-chip oscillator (LOCO)
  • Safety functions
    • Register write protection, input clock oscillation stop detection, and CRC
    • Master Memory Protection Unit (MPU)
  • Security functions (optional)
    • Boot mode with security through encryption
    • JTAG authentication
    • Cryptologic accelerator
    • TRNG
  • Encoder interfaces
    • Up to 2x channels
    • EnDat 2.2, BiSS-C, A-format, and HIPERFACE DSL-compliant interfaces
    • Frequency-divided output from an encoder
  • Communications interfaces
    • Ethernet
      • 3x port EtherCAT slave controller
      • Single-port Ethernet MAC
    • Single-channel USB 2.0 high-speed host/functions
    • 2-channel CAN/CANFD (compliant with ISO11898-1)
    • 6-channel SCI with 16-byte transmission and reception FIFOs
    • 3-channel I2C bus interface for transfer at up to 400kbps
    • 4-channel SPI
    • 2-channel xSPI
  • External Serial Host Interface (SHOSTIF)
  • External address space
    • Buses for high-speed data transfer at up to 100MHz
    • Support for up to 4 CS areas
    • 8- or 16-bit bus space selectable per area
  • Up to 35x extended-function timers
    • 16-bit x 8 + 32-bit MTU3 (9 channels), 32-bit GPT (18 channels): input capture, output compare, and PWM waveform output
    • 16-bit CMT (6 channels), 32-bit CMTW (2 channels)
  • ΔΣ interface, Up to 6x ΔΣ modulators connectable externally
  • Trigonometric function unit
    • Simultaneous calculation of sine and cosine
    • Simultaneous calculation of arctangent and hypot_k
  • 12-bit A/D converter, 12 bits × 2 unit (4 channels for unit 0 and 1)
  • Temperature sensor for measuring temperature within the chip
  • General-purpose I/O ports
    • Input pull-up/pull-down
    • The locations of input/output functions for peripheral modules are selectable from among multiple pins
  • -40°C to +125°C operating temperature range
  • 12mm2 x 0.8mm pitch, 196-pin FBGA package

Block Diagram

Block Diagram - Renesas Electronics RZ/T2L High-Performance MPU with EtherCAT
Yayınlandı: 2023-03-20 | Güncellenmiş: 2026-01-02