Renesas Electronics Thermostat with Touchscreen & Cloud Connection
Renesas Electronics Thermostat with Color Touchscreen and Cloud Connection is a design solution to connect to the cloud and increase the size of the color screen to a larger size for a better Human Machine Interface (HMI). The Synergy S5D9 MCU supports cloud connectivity and LCD control. The RX231 MCU voice recognition reference design enables customers to evaluate and implement voice control quickly. The ISL32704E supports a fully isolated ESD RS-485 interface, which adds robustness in the electronically noisy environment that exists in modern homes. The HS300x provides high accuracy and excellent stability for measuring humidity and temperature.Features
- Voice recognition reference design
- Easy cloud connection
- Fully isolated robust RS-485 interface
- High-performance Arm® Cortex® MCU S5D9 with built-in TFT-LCDC, capacitive touch with qualified SSP
SYSTEM BLOCK DIAGRAM
Yayınlandı: 2020-02-12
| Güncellenmiş: 2024-05-06