Renesas Electronics TP65H035G4YS 650V SuperGaN® FET
Renesas Electronics TP65H035G4YS 650V SuperGaN® Field Effect Transistor (FET) is a 35mΩ gallium nitride (GaN) FET offered in a four-lead TO-247 package. This normally off-device uses Renesas Electronics's Gen IV platform and combines a high-voltage GaN HEMT with a low-voltage silicon MOSFET, resulting in superior reliability and performance. The Gen IV SuperGaN platform utilizes advanced epi and patented design technologies to simplify manufacturability. The platform also improves efficiency over silicon via lower gate charge, crossover loss, output capacitance, and reverse recovery charge. This four-lead TP65H035G4YS SuperGaN device can be used as an original design-in option or as a drop-in replacement for four-lead silicon and SiC solutions supporting power supplies at 1kW and up. Ideal applications for the Renesas Electronics 650V SuperGaN FET include datacom, industrial, PV inverters, and servo motors.Features
- JEDEC-qualified GaN technology
- Dynamic RDS(on)eff production tested
- Robust design, defined by
- Wide gate safety margin
- Transient overvoltage capability
- Achieves increased efficiency in both hard- and soft-switched circuits
- Enhanced inrush current capability
- Low QRR
- Reduced crossover loss
- Enables AC-DC bridgeless totem-pole PFC designs
- Increased power density
- Reduced system size and weight
- Overall lower system cost
- Easy to drive with commonly used gate drivers
- GSD pin layout improves high-speed design
- TO-247-4L package
- Halogen free and RoHS compliant
Applications
- Datacom
- Broad industrial
- PV inverters
- Servo motors
Schematics
Yayınlandı: 2024-01-22
| Güncellenmiş: 2025-06-05