HMS Networks Anybus® Industrial Wireless Solutions

HMS Networks Anybus® Industrial Wireless Solutions encompass a broad range of products to connect industrial machines or devices wirelessly. Anybus Wireless Bridge™ components are ideal for cable replacement in hard-to-reach locations or wherever cables are not desirable. Anybus Wireless Bolt™ provides wireless access for industrial machines in a robust, innovative form factor. The wireless network infrastructure offers an industrial-grade hub connecting several wireless slaves and is ideal for larger installations as it provides a Gigabit Ethernet connection. All components come with an easy-to-use built-in web page, allowing set-up connection in minutes.

Features

  • Easy setup and robust communication
  • Seamless integration of Wireless Bridge and Wireless Bolt
  • Bring Your Own Device [BYOD (phone, tablet, or PC)], Bolt is easy to use via BLUETOOTH® or Wi-Fi® connection
  • Supports Wi-Fi 5 and Mesh allowing expansion of Wi-Fi coverage without the need to install ethernet cabling
  • Managed L3 switch, port mirroring allows non-intrusive monitoring and trouble-shooting of networks
  • Anybus Wireless Bridge
    • Create a wireless connection in a PROFINET, EtherNet/IP, Modbus-TCP, or any TCP/IP-based protocol
    • Supports up to 400 meters of reliable wireless communication
    • Communicates via BLUETOOTH or WLAN
  • Anybus Wireless Bolt
    • Designed to handle harsh environments often found in industrial industries
    • Serial, Ethernet RJ45, and CAN products connect industrial machines and devices to a wireless network with BLUETOOTH or Wi-Fi.
    • Internet access
      • Bolt IoT provides a cost-effective industrial Low Power Wide Area connection using the CAT-M1 and NB-IoT LTE technologies
      • Bolt LTE provides a high-speed internet connection via LTE Cat-4 (4G) networks
    • Low power consumption, low bandwidth (25kbit/s to 300kbit/s), and good geographical coverage
    • Innovative, robust, and unique form factor

Videos

Anybus Wireless Factory

HMS Networks Anybus® Industrial Wireless Solutions
Yayınlandı: 2022-11-30 | Güncellenmiş: 2022-12-12