Yeni Kablosuz Modüller

Murata Type 2NR BLUETOOTH® Low Energy (LE) 6.0 Module is a highly integrated ultra-small wireless module built around the Nordic Semiconductor nRF54L15 system-on-chip (SoC). This module combines advanced wireless connectivity, integrated security, an Arm® Cortex®-M33 processor, and flexible peripheral interfaces into a single compact package (7.4mm x 7mm x 1.4mm). The Type 2NR module is designed for low-power and high-performance IoT applications, supporting Bluetooth LE 6.0, IEEE 802.15.4, Matter over Thread, and NFC-A tag functionality. The supported wireless protocols include Bluetooth LE, Zigbee®, Thread, Matter over Thread, and proprietary 2.4GHz communication. Murata Type 2NR Bluetooth LE 6.0 Module is ideal for applications requiring robust RF performance, secure edge processing, and low power consumption.
-
Murata 2NR Bluetooth LE 6.0 ModuleHighly integrated ultra-small wireless module built around the Nordic Semiconductor nRF54L15 SoC.11.08.2026 -
Rosenberger RoProxCon Hybrid ReceiversInnovative connection system that enables contactless connections over a short distance.09.07.2026 -
Quectel FCM242D ModuleOffers a high-performance processor with a frequency up to 160MHz.26.06.2026 -
Quectel FCE870Q ModuleOffers 4K-QAM and 320MHz bandwidth, delivering a peak data rate of 5.8Gbps.26.06.2026 -
Quectel LS550G (00) GNSS ModulesSupports concurrent reception of GPS, GLONASS, Galileo, BDS, and QZSS constellations.23.06.2026 -
Quectel LC79H GNSS ModulesFeatures a multi-GNSS engine for GPS, GLONASS, Galileo, BDS, NavIC, and QZSS.23.06.2026 -
Quectel FGD966X Wi-Fi 6, BLE 5.4, & 802.15.4 ModuleHigh-performance module in an LGA package with an ultra-compact 12mm x 12mm x 2mm size.17.06.2026 -
Quectel FGA66X Wi-Fi 6, BLE 5.4 & IEEE 802.15.4 ModulesHigh-performance module in an LGA package and supports the IEEE 802.11ax standard protocol.17.06.2026 -
Quectel FCM363X Wi-Fi 6 & BLE 5.3 ModuleCutting-edge MCU Wi-Fi and BLUETOOTH® module.15.06.2026 -
u-blox ANNA-B5 Stand-Alone Bluetooth® LE ModulesUltra-compact, high-performance modules for size-constrained applications in 6.5mm x 6.5mm package.12.06.2026 -
SparkFun GPS-29524 SparkPNT TX2 ModuleA quadband receiver housed in a waterproof aluminum enclosure with unparalleled battery life.10.06.2026 -
M5Stack Unit NFC Near-Field Communication Read/Write UnitOperates at 13.56MHz and features a ST25R3916 high-performance NFC front-end IC.04.06.2026 -
Advantech EKI-6333BE-4GD Endüstriyel Wi-Fi® 7 Erişim NoktasıWireless access point featuring Wi-Fi® 7 with 2x2x2 MU-MIMO for high-speed, reliable connectivity.21.05.2026 -
Digi XBee® XR PRO RF ModulesOperates from 902MHz to 928MHz and is over-the-air compatible with Digi XBee® SX PRO RF modules.14.05.2026 -
u-blox ZED-X20D Yüksek Hassasiyetli GNSS Yön ModülüDesigned for dual-antenna applications requiring RTK positioning and precise heading information.06.04.2026 -
Quectel LG580P High-Precision GNSS ModulesSupport concurrent reception of GPS, GLONASS, Galileo, BDS, QZSS, and NavIC constellations.31.03.2026 -
Altech Push Button Digital IndicatorsOffer durable and modular control solutions for industrial panels.26.03.2026 -
SparkFun ZED-X20P GNSS Flex ModulesCombine an all-band ZED-X20P RTK receiver with a high-precision IMU for centimeter-level accuracy.24.03.2026 -
Texas Instruments CC330xMOD SimpleLink™ Companion ModuleWi-Fi 6 & BLUETOOTH Low Energy Module allows engineers to connect applications reliably.12.03.2026 -
Advantech AIW-173 Wi-Fi® 7/BLUETOOTH® 5.3 ModülleriSupports IEEE 802.11be/ax/ac/b/g/n, BLUETOOTH® 5.3, and Wi-Fi 7.10.03.2026 -
Würth Elektronik Olis-e 868MHz Radio ModuleWithout firmware, offers a compact sub-GHz wireless system for IoT and sensor applications.26.02.2026 -
Digi XBee® Wi-SUN® ModülleriEnables long-range, low-power wireless communication for industrial and smart city applications.24.02.2026 -
Teltonika TAP400 Wi-Fi® 6 Access PointEngineered for business environments that require fast, efficient, & reliable wireless connectivity.18.02.2026 -
Silicon Labs MGM270S BLUETOOTH® Kablosuz ModülleriSecure, high-performance Zigbee® + Bluetooth LE modules based on the Series 2 EFR32MG27 SoC.03.02.2026 -
DFRobot GNSS-RTK High Precision Positioning KitsAchieve centimeter-level accuracy at EU 868MHz and US 915MHz operating frequencies.03.02.2026 -