Yeni NFC/RFID Çözümleri

Renesas Electronics PTX205RIOTEB Evaluation Board combines the Config Tool GUI to enable easy, fast evaluation of PTX205R NFC IC performance. This evaluation board enables rapid performance assessment and supports engineers in integrating NFC functionality through accessible hardware, software, and development resources for IoT applications. The PTX205RIOTEB evaluation board supports Windows 11 (x86) 64-bit and Ubuntu 22.04 LTS (x86) 64-bit platforms and operating systems. This evaluation board enables quick evaluation of NFC capabilities, including antenna matching and diagnostic functionality, reader/writer performance, and host card emulation performance.
-
Renesas Electronics PTX205RIOTEB Evaluation BoardCombines the Config Tool GUI to enable easy, fast evaluation of PTX205R NFC IC performance.27.07.2026 -
STMicroelectronics X-NUCLEO-NFC13A1 NFC Card Reader Expansion BoardThis expansion board is configured to support all five NFC Forum tag types in reader mode.29.06.2026 -
STMicroelectronics ST25R210 Universal NFC ReaderThe device supports NFC initiator, NFC target, NFC reader, and NFC card emulation operations.23.03.2026 -
STMicroelectronics STEVAL-25R300KA NFC Reader Discovery KitThis kit allows the user to evaluate the features and capabilities of the ST25R devices.09.09.2025 -
STMicroelectronics X-NUCLEO-NFC12A1 NFC Card Reader Expansion BoardThis expansion board is based on the ST25R300, a high-end NFC reader.09.09.2025 -
NXP Semiconductors NTAG® X DNA Secure Connected NFC TagDesigned for IoT platforms, electronic accessories, and consumable devices.10.07.2025 -
NXP Semiconductors NTAG-X-DNA-EVAL Development KitKit allows a seamless evaluation of the NTAG X DNA secure-connected tag.10.07.2025 -
STMicroelectronics ST25R300 NFC ReaderHigh-performance universal device supporting NFC initiator, target, reader, & card emulation modes.25.04.2025 -
STMicroelectronics ST25-TAG-BAG-AC NFC Tag SetReady-to-use tag set containing tags based on NFC forum Type 2 (ST25TN01K) tag ICs.13.12.2024 -
STMicroelectronics STEVAL-25R200SA Discovery KitFeatures the ST25R200 high-performance NFC device for contactless applications.05.12.2024 -
STMicroelectronics X-NUCLEO-NFC10A1 NFC Card Reader Expansion BoardBased on the ST25R200 device.28.11.2024 -
STMicroelectronics X-NUCLEO-NFC09A1 Genişletme KartıST25R100 entegresine dayalı olarak, ISO14443A/B ve ISO15693'ü destekleyecek şekilde yapılandırılmıştır.17.10.2024 -
Infineon Technologies OPTIGA™ NBT NFC I2C Bridge TagDual-interface bridge tag with a contactless passive NFC and an I2C target interface to the MCU.27.08.2024 -
Infineon Technologies OPTIGA™ Authenticate NBT Dev KitIdeal for the quick evaluation of OPTIGA Authenticate NBT and includes a PSoC™ host MCU board.20.08.2024 -
Infineon Technologies OPTIGA™ Authenticate NBT Geliştirme KalkanıÖzel MCU kartları kullanarak değerlendirme ve uygulama geliştirme için idealdir.20.08.2024 -
STMicroelectronics ST25-TAG-BAG-UT1 NFC Tag SetTag set based on NFC Forum Type 5 (ST25TV02KC) and NFC Forum Type 2 (ST25TN01K) tag ICs.29.05.2024 -
NXP Semiconductors Battery Management Systems (BMS)Enhances the performance and ensures the safety of a battery pack composed of multiple cells.04.03.2024 -
STMicroelectronics X-STM32MP-NFC08 Evaluation BoardAn NFC card reader evaluation board with an NFC card reader IC.09.02.2024 -
Renesas Electronics PTX130R Multi-Protocol NFC Forum Compliant ReaderHighly integrated for contactless communication with increased vital performance parameters.08.12.2023 -
Murata LXTBKYSCNN-018 HF RFID TagFeatures a small and robust design with dimensions of 6.4mm x 6.4mm x 1mm.14.11.2023 -
STMicroelectronics ST25R200 NFC/HF RFID Reader ICIntegrated EMD handling, adjustable ASK modulation depth, and 256-byte FIFO.01.10.2023 -
STMicroelectronics ST25R100 NFC/HF RFID Reader ICAdjustable ASK modulation depth and high output power with Dynamic Power Output (DPO).01.10.2023 -
Renesas Electronics PTX105R Multi-Protocol NFC Forum Compliant ReaderNFC controller for Internet of Things applications.26.09.2023 -
Renesas Electronics PTX100R NFC Forum ReaderServes Point-of-Sale (PoS) applications and IoT, implementing the sine wave hardware transceiver.03.07.2023 -
STMicroelectronics ST25-TAG-BAG-UI1 NFC TagReady-to-use tag set based on NFC forum type 5 and NFC forum type 2 tag ICs.11.05.2023