Yeni NFC/RFID Geliştirme Araçları

Renesas Electronics PTX205RIOTEB Evaluation Board combines the Config Tool GUI to enable easy, fast evaluation of PTX205R NFC IC performance. This evaluation board enables rapid performance assessment and supports engineers in integrating NFC functionality through accessible hardware, software, and development resources for IoT applications. The PTX205RIOTEB evaluation board supports Windows 11 (x86) 64-bit and Ubuntu 22.04 LTS (x86) 64-bit platforms and operating systems. This evaluation board enables quick evaluation of NFC capabilities, including antenna matching and diagnostic functionality, reader/writer performance, and host card emulation performance.
-
Renesas Electronics PTX205RIOTEB Evaluation BoardCombines the Config Tool GUI to enable easy, fast evaluation of PTX205R NFC IC performance.27.07.2026 -
STMicroelectronics X-NUCLEO-NFC13A1 NFC Card Reader Expansion BoardThis expansion board is configured to support all five NFC Forum tag types in reader mode.29.06.2026 -
STMicroelectronics STEVAL-25R300KA NFC Reader Discovery KitThis kit allows the user to evaluate the features and capabilities of the ST25R devices.09.09.2025 -
STMicroelectronics X-NUCLEO-NFC12A1 NFC Card Reader Expansion BoardThis expansion board is based on the ST25R300, a high-end NFC reader.09.09.2025 -
NXP Semiconductors NTAG-X-DNA-EVAL Development KitKit allows a seamless evaluation of the NTAG X DNA secure-connected tag.10.07.2025 -
STMicroelectronics ST25-TAG-BAG-AC NFC Tag SetReady-to-use tag set containing tags based on NFC forum Type 2 (ST25TN01K) tag ICs.13.12.2024 -
STMicroelectronics STEVAL-25R200SA Discovery KitFeatures the ST25R200 high-performance NFC device for contactless applications.05.12.2024 -
STMicroelectronics X-NUCLEO-NFC10A1 NFC Card Reader Expansion BoardBased on the ST25R200 device.28.11.2024 -
STMicroelectronics X-NUCLEO-NFC09A1 Genişletme KartıST25R100 entegresine dayalı olarak, ISO14443A/B ve ISO15693'ü destekleyecek şekilde yapılandırılmıştır.17.10.2024 -
Infineon Technologies OPTIGA™ Authenticate NBT Dev KitIdeal for the quick evaluation of OPTIGA Authenticate NBT and includes a PSoC™ host MCU board.20.08.2024 -
Infineon Technologies OPTIGA™ Authenticate NBT Geliştirme KalkanıÖzel MCU kartları kullanarak değerlendirme ve uygulama geliştirme için idealdir.20.08.2024 -
STMicroelectronics X-STM32MP-NFC08 Evaluation BoardAn NFC card reader evaluation board with an NFC card reader IC.09.02.2024 -
STMicroelectronics STEVAL-25R3916B NFC/RFID Reader Evaluation KitEvaluates the features and capabilities of the ST25R, a series of high-performance HF readers.31.03.2023 -
NXP Semiconductors PN7642 Board & KitDesigned to evaluate the PN7642 single-chip solution.21.03.2023 -
STMicroelectronics ST25TV & ST25TN NFC Tag KitContains tags based on NFC Forum Type 5 and NFC Forum Type 2 tag ICs.30.12.2022 -
Analog Devices Inc. MAX66301 Evaluation KitComprises a MAX66301 evaluation kit (EV kit) and a MAX66250 tag.06.12.2022 -
Analog Devices Inc. MAX66301 DeepCover Secure AuthenticatorsCombines a highly integrated RFID reader and an SHA-3 secure authenticator coprocessor.06.12.2022 -
STMicroelectronics STEVAL-SMARTAG2 NFC Dynamic Tag Sensor BoardNFC-enabled sensor node with inertial MEMS and environmental sensors.01.12.2022 -
STMicroelectronics X-NUCLEO-NFC08A1 NFC Card Reader Expansion BoardDemonstration and development platform for the ST25R3916B NFC Reader.08.11.2022