Yeni GHz Altı Modüller

Digi XBee® Wi-SUN® Modules are designed to enable long-range, low-power wireless communication for industrial and smart city applications. Built on the Wi-SUN (Wireless Smart Utility Network) standard, these Digi modules support secure, scalable, and interoperable mesh networking, making them ideal for smart metering, street lighting, and infrastructure monitoring. The modules offer robust performance in outdoor environments and are optimized for low latency and high reliability, even in dense urban deployments. With Digi’s comprehensive ecosystem (including development tools, gateways, and cloud integration), users can accelerate deployment and simplify management of large-scale wireless networks.
-
Digi XBee® Wi-SUN® ModülleriEnables long-range, low-power wireless communication for industrial and smart city applications.24.02.2026 -
Banner Engineering R70 Serial & Ethernet Data RadiosCompact, industrial, and communication devices available in the R70ER and R70SR series.18.01.2024 -
Renesas Electronics RAA604S00 Wi-SUN Radio TransceiverOperates in the 863MHz to 928MHz frequency range.26.12.2023 -
Seeed Studio SenseCAP T1000 LoRaWAN İzleyicileriKart boyutundaki cihazlar, hassas iç ve dış mekan konum takibi için GNSS/Wi-Fi/Bluetooth kullanmaktadır.06.11.2023 -
Würth Elektronik Engineering ToolsAvailable for various product types and environments, such as antennas, GPS, Wi-Fi®, and cellular.12.09.2023 -
Murata LPWA & LORAWAN ModulesLPWA and LORAWAN modules that are suitable for a wide variety of applications and environments.04.08.2023 -
Murata Type 1SJ-295 LoRaWAN® ModulesOperates over the 868MHz/915MHz Unlicensed ISM band and features an Open MCU design.10.07.2023 -
Ezurio RM126x LoRaWAN™ ModulesDesigned to operate in both hosted and hostless modes and are based on the EFR32 series SoC.15.06.2023 -
Amphenol IoT Module SolutionsSupports wireless communication modes with various interfaces.03.05.2023 -
Silicon Labs FGM230 SiP ModuleCan develop sub-GHz IoT wireless connectivity for IoT applications.16.11.2022