Rosenberger RoProxCon® System-on-Module

Rosenberger RoProxCon® System-on-Module (SoM) is a radio module designed for high-speed data transmission based on a 60GHz carrier frequency rating. This SoM offers 14.2mm x 12.5mm x 2mm dimensions, a 2.5V to 5V power supply range, 150mW power consumption, and a -20°C to +85°C operating temperature range. Due to the small dimensions and usage of a media-independent interface (MII), the RoProxCon SoM can be mounted on carrier boards in different applications. Rosenberger RoProxCon SoM provides a maximum data rate of up to 3.125GHz, depending on the distance between two communication radio modules.

Features

  • 14.2mm x 12.5mm x 2mm dimensions
  • 60GHz carrier frequency rating
  • Up to 3.125Gbit/s data rate
  • 400mVpp signal level
  • 360°C rotation
  • 2.5V to 5V power supply range
  • 150mW power consumption
  • 7ns latency
  • Full-duplex transmission mode
  • -20°C to +85°C operating temperature range
  • -40°C to +105°C storage temperature range

Applications

  • Smart factories
  • Medical technology
  • Industrial
  • Safety
  • Connected devices
  • Intelligent homes
  • Office equipment
  • Conveyer technology
  • Renewable energies

Pin Assignment

Mechanical Drawing - Rosenberger RoProxCon® System-on-Module

Videos

Yayınlandı: 2025-03-25 | Güncellenmiş: 2026-07-01