ROHM Semiconductor 2SAR579D3 PNP 1.5A 160V Power Transistor

ROHM Semiconductor 2SAR579D3 PNP 1.5A 160V Power Transistor features a low VCE(sat) and is suitable as a low-frequency amplifier. It is a highly reliable product for automotive applications and comes in a TO-252 (DPAK) package. The ROHM Semiconductor 2SAR579D3 is rated at a collector-base voltage (VCBO) and collector-emitter voltage (VCEO) of -160V and has a collector current (IC) rating of -1.5A.

Features

  • Suitable as a power driver
  • Complementary NPN types (2SCR579D3 FRA)
  • 400mV (max.) low VCE(sat) with (IC/IB=1A/100mA)

Specifications

  • -160V collector-base voltage (VCBO)
  • -160V collector-emitter voltage (VCEO)
  • -10V emitter-base voltage(VEBO)
  • -1.5A collector4 current with ICP = -3.0A
  • 10W power dissipation (PD)
  • +150°C junction temperature

Circuit Diagram

Schematic - ROHM Semiconductor 2SAR579D3 PNP 1.5A 160V Power Transistor
Yayınlandı: 2025-07-22 | Güncellenmiş: 2025-08-06