ROHM Semiconductor BD48 & BD49 Automotive Voltage Detector ICs
ROHM Semiconductor BD48 and BD49 Automotive Voltage Detector ICs are highly accurate, AEC-Q100 qualified, low current consumption voltage detection devices. The BD48 Voltage Detector ICs provide an N-channel open-drain output. The BD49 Voltage Detector ICs provide a CMOS output. ROHM Semiconductor BD48 and BD49 ICs are designed for specific detection voltage ranging from 2.3V to 6.0V, with a 0.1V increment.Features
- AEC-Q100 grade 1 qualified
- Built-in counter timer
- No delay time setting capacitor required
- Two output types
- BD45ExxxG-2M: N-channel open drain
- BD46ExxxG-2M: CMOS output
- 50ms, 100ms, and 200ms fixed delay time options
- Ultra-low 0.85µA (typical) current consumption
- 2.3V to 4.8V detection voltage range, in 0.1V steps
- ±1.0% detection voltage accuracy
- -40°C to +105°C operating temperature range
- 2.90mm x 2.80mm x 1.25mm SSOP5 package
Applications
- Automotive
- Audio systems
- Navigation systems
- Meter panels
- Exterior lamps
Block Diagram
Typical Application Circuit
Package Outline
Yayınlandı: 2020-07-15
| Güncellenmiş: 2024-10-03