ROHM Semiconductor BU2107 Capacitive Switch Controller ICs
ROHM Semiconductor BU2107 Capacitive Switch Controller ICs are used for operating switches and feature low power consumption using the intermittent operation mode. The BU2107 supports matrix switches which are arranged in the matrix sensors. The automatic self-calibration is activated if external noise and temperature drift are detected. Included blocks are Analog Front End (AFE) detecting capacitance, A/D converter, MPU, LED ports with PWM function and a 2-wire serial bus interface, power-on-reset, and oscillator. ROHM Semiconductor BU2107 Capacitive Switch Controller ICs operate with a 3.0 to 5.5V single power supply.Features
- 8 capacitive sensor ports (BU21079F)
- 10 capacitive sensor ports (BU21072MUV)
- 12 capacitive sensor ports (BU21078MUV / BU21078FV)
- Supported Matrix Switches
- Maximum 16 switches (BU21072MUV)
- Maximum 36 switches (BU21078MUV / BU21078FV)
- Automatic self-calibration
- Sends an interrupt when there is a detected result of switch operation
- Continued touch detection
- 2-wire serial bus interface
- 3.3V or 5.0V single power supply
- Built-in Power-On-Reset and oscillator
Applications
- Electronic devices with multiple switches
- Information appliances such as printers
- AV appliances such as digital TV and HDD recorder
- Notebook PC
- Air-conditioner
- Refrigerator
- Electrical rice cooker
Videos
Block Diagram
Yayınlandı: 2017-01-17
| Güncellenmiş: 2024-02-06