ROHM Semiconductor LMR1802G-LBTR CMOS Operational Amplifier
ROHM Semiconductor LMR1802G-LBTR CMOS Operational Amplifier is a low noise, low input offset voltage, and low input bias current precision amplifier suitable for battery-powered equipment. This amplifier features low input-referred noise voltage density, drives a high capacitive load, and gives full-swing output. The LMR1802G-LBTR achieves low noise through a new circuit design and provides a 68° best-in-class phase margin and 500pF capacitive load tolerance. This doubles the detection capability of sensor signals that enables accurate amplification of voltages in the order of microvolt (µV).The LMR1802G-LB amplifier offers 450µV input offset voltage and 0.5pA input bias current, providing high-accuracy amplification. Typical applications include industrial and battery-powered equipment, sensor amplifiers, current monitoring amplifier, ADC front ends, buffer amplifiers, and photodiode amplifier.
Features
- Long-time support product for industrial applications
- Low input-referred noise voltage density
- Low input offset voltage
- Low input bias current
- Class-leading phase margin and capacitive tolerance
- Drives high capacitive load
- Full-swing output
Specifications
- 7V supply voltage
- ±10mA input current
- 0.5pA input bias current (at 25°C)
- 68° phase margin
- 500pF capacitive load tolerance
- 150°C (maximum) junction temperature
- -55°C to 150°C storage temperature range
- 2.9mm x 2.8mm x 1.25mm dimension
- SSOP package
LMR1802G-LBTR Comparison Charts
LMR1802G-LBTR Application Circuit Diagram
Yayınlandı: 2018-08-06
| Güncellenmiş: 2023-03-24