ROHM Semiconductor LTR High Power Chip Resistors

ROHM Semiconductors LTR High Power Chip Resistors feature superior junction reliability and high-rated power up to 2W. The ROHM Semiconductors series also offers high joint reliability with long side terminations. ROHM Semiconductors LTR High Power Chip Resistors are ideally suited for current detection in power supplies, automotive systems, motors, and other applications.

Features

  • High joint reliability with long side terminations
  • Guaranteed anti-surge characteristic in all series
  • ISO9001 / ISO / TS16949 certification
  • Corresponds to AEC-Q200

Comparison Chart

Chart - ROHM Semiconductor LTR High Power Chip Resistors
Yayınlandı: 2018-10-17 | Güncellenmiş: 2025-02-03