ROHM Semiconductor High-Reliability Chip Resistors
ROHM Semiconductor High-Reliability Chip Resistors including anti-surge ESR and SDR series, superior junction reliability and high rated power LTR series, high voltage type resistance KTR series, and the sulfur tolerant SFR series. The resistors are optimized for a variety of applications including automotive and industrial. ROHM Specialty Chip Resistors are ISO9001 / ISO / TS16949 certified.Features
- Developed for a wide range of applications
- High-performance alloy
- High accuracy current detection
- Excellent temperature characteristics
Applications
- Smartphones
- Automotives
- Industrial systems
Yayınlandı: 2016-09-15
| Güncellenmiş: 2024-05-12