ROHM Semiconductor SFR Anti-Sulfur Chip Resistors

ROHM Semiconductor SFR Anti-Sulfur Chip Resistors feature a special construction to prevent sulfur gas penetration and significantly increase reliability. The SFR Series is ISO9001 / ISO / TS16949 certified. These resistors are offered in numerous models in package sizes ranging from 1005 to 3225. ROHM Semiconductor SFR Anti-Sulfur Chip Resistors correspond to AEC-Q200 standards.

Features

  • Special construction
  • Prevents sulfur gas penetration
  • Increased reliability
  • ISO9001 / ISO / TS16949 certified
  • Corresponds to AEC-Q200

Comparison Chart

ROHM Semiconductor SFR Anti-Sulfur Chip Resistors
Yayınlandı: 2017-03-22 | Güncellenmiş: 2023-11-02