ROHM Semiconductor Sulfur Tolerant Chip Resistors
ROHM Semiconductors Sulfur Tolerant Chip Resistors have a special construction that prevents sulfur gas penetration, significantly increasing reliability. Depending on the model, these resistors range from 1005mm to 2012mm in size and have a 50V to 150V rating. These ROHM Semiconductors Sulfur Tolerant Chip Resistors have an operating temperature range of -55°C to 155°C and are ISO9001/ISO/TS16949 certified.Specifications
- ISO9001/ISO/TS16949 certification
- 1005mm to 2012mm (depending on model)
- 50V to 150V (depending on model)
- -55°C to 155°C operating temperature
Yayınlandı: 2018-10-17
| Güncellenmiş: 2025-06-26