ROHM Semiconductor SDR High Anti-Surge Chip Resistors

ROHM Semiconductor SDR High Anti-Surge Chip Resistors employ resistive elements that are uniquely structured, having a high tolerance to the surge. These automotive grade resistors offer a guaranteed 0.3W or 0.5W power rating in a 0603 or 0805 size SMD package. The SDR series chip resistors operate between -55°C to 155°C temperature range and feature a 10Ω to 1MΩ resistance range. These RoHS-compliant high anti-surge chip resistors are well suited for high-reliability sets and circuits.

Features

  • Resistive element is uniquely structured, having a high tolerance
  • Automotive grade
  • 300mW to 500mW power rating
  • 10Ω to 1MΩ resistance range
  • 0603 or 0805 size SMD package
  • -55°C to +155°C temperature operating range
  • ISO9001 / ISO / TS16949 certification
Yayınlandı: 2018-11-23 | Güncellenmiş: 2023-11-02