ROHM Semiconductor ESR Anti-Surge Chip Resistors
ROHM Semiconductors ESR Anti-Surge Chip Resistors feature an exclusive resistive element pattern and laser trimming technology for significantly improved surge resistance characteristics. Depending on the model, these resistors include AEC-Q200 automotive-grade parts and a 50V to 200V range. The ROHM Semiconductors ESR series is suitable for high-reliability sets and circuits.Features
- Exclusive resistive element pattern and laser trimming technology result in significantly improved surge resistance characteristics
- 2kV to 5kV electrostatic discharge resistance
- Superior power ratings
- ROHM resistors have obtained ISO9001 / ISO / TS16949 certification
- Corresponds to AEC-Q200
ESR Products Chart
Yayınlandı: 2018-10-17
| Güncellenmiş: 2025-06-26