ROHM Semiconductor RB-S22Q254TD20 Reference Board
ROHM Semiconductor RB-S22Q254TD20 Reference Board is designed to work with the LAPIS ML22Q254 Speech Synthesis Large Scale Integration (LSI) chip, providing an efficient platform for evaluating and integrating its advanced speech synthesis capabilities into embedded systems. The ML22Q254 is a high-performance chip that converts text into natural-sounding speech, making it ideal for voice guidance, interactive voice response systems, and consumer electronics applications. The ROHM Semiconductor RB-S22Q254TD20 board includes essential components such as microphones, speakers, and interfaces, allowing developers to prototype/test applications quickly. A user-friendly design accelerates the development process by providing a stable environment to assess the chip's features, such as its low-power consumption and high-quality audio output. This reference board is an invaluable tool for engineers looking to implement the ML22Q254's speech synthesis capabilities in a wide range of embedded and IoT devices.Features
- Reference board for the LAPIS ML22Q254
- Can be combined with the Sound Device Control Board 3 (SDCB3)
- Easy-to-use interface
- 60mm x 57mm size
- 3.0V to 5.5V power supply voltage range
- TSSOP20 socket
Applications
- Voice guidance and interactive voice response systems
- Portable devices
- Consumer
- Household appliances
- Housing equipment
- Communication systems
- Industrial equipment
- Office equipment
- Measurement instrumentation
PCB Layout
Yayınlandı: 2024-12-17
| Güncellenmiş: 2024-12-27