ROHM Semiconductor RBQx Schottky Barrier Diodes
ROHM Semiconductor RBQx Schottky Barrier Diodes are AEC-Q101 qualified high-reliability low IR diodes for general rectification. These diodes feature a power mold type, cathode common dual type, and Silicon epitaxial planar structure. The RBQx Schottky barrier diodes from ROHM Semiconductor are stored at -55°C to +150°C temperature range. These diodes function at +150°C junction temperature and 100A peak forward surge current. The RBQx Schottky barrier diodes are ideal for switching power supply.Features
- High reliability
- Power mold type
- Silicon epitaxial planar structure
- Cathode common dual type
- Low IR
Specifications
- +150°C junction temperature
- -55°C to +150°C storage temperature range
- 100A peak forward surge current
Yayınlandı: 2020-04-07
| Güncellenmiş: 2024-09-26