ROHM Semiconductor RBQxx65ATL Highly Reliable Schottky Barrier Diodes

ROHM Semiconductor RBQxx65ATL Schottky Barrier Diodes cathode common dual type diodes that come in a power mold type TO-263S (D2PAK) package. These diodes are low VF, low IR, and high ESD-resistant diodes that offer high reliability. ROHM Semiconductor RBQxx65ATL diodes are manufactured using silicon epitaxial planar type construction and are suitable for switching power supplies, phones, and various portable electronics.

Features

  • Cathode common dual type
  • Low IR and low VF
  • High ESD resistant
  • High reliability
  • Power mold type TO-263S (D2PAK) 
  • Silicon epitaxial planar type construction

Applications

  • Switching power supplies
  • Phones and various portable electronics
Yayınlandı: 2020-12-09 | Güncellenmiş: 2024-10-31