ROHM Semiconductor SDR03 & SDR10 High Anti-Surge Thick Film Resistors
ROHM Semiconductor SDR03 and SDR10 High Anti-Surge Thick Film Chip Resistors provide superior power ratings with 0.3W for the 1608 (0603) size and 0.5W for the 2012 (0805) size, making them suitable for high-reliability sets and circuits. These resistors have a high tolerance to surge events and operate in a -55°C to +155°C temperature range. Additional features include a resistance range of 1Ω to 10MΩ and ±1% or ±5% resistance tolerance. ROHM Semiconductor SDR03 and SDR10 High Anti-Surge Thick Film Chip Resistors offer ISO 9001 / IATF 16949 certification, AEC-Q200 correspondence, and RoHS compliance.Features
- Superior power rating
- Improved surge resistance characteristics compared to the ESR series
- Suitable for high-reliability sets and circuits
- ISO 9001 / IATF 16949 certification
- Corresponds to AEC-Q200 (automotive grade)
- RoHS compliant
Specifications
- Power
- 0.3W in 1608 (0603) size
- 0.5W in 2012 (0805) size
- 1Ω to 10MΩ resistance range
- ±1% or ±5% resistance tolerance
- Temperature coefficient (ppm/°C)
- J type: ±200
- F type: ±100, ±200
- -55°C to +155°C operating temperature range
Yayınlandı: 2023-04-24
| Güncellenmiş: 2023-05-03