ROHM Semiconductor SLI580x/SLA580x 5mm High-Brightness LEDs
ROHM Semiconductor SLI580x/SLA580x 5mm High-Brightness LEDs offer a wide range of high-brightness LEDs in a T-1 3/4 (5mm) package. These LEDs are available in red (620nm), orange (605nm), yellow (587nm), yellow-green (563nm), green (527nm), and blue (470nm) emitting colors. The viewing angle of 2θ 1/2 is 10°. The ROHM Semiconductor SLI580x/SLA580x luminous intensity can range from 200mcd to 27000mcd depending on the selected emitting color.Features
- Illumination color types
- Red (620nm)
- Orange (605nm)
- Yellow (587nm)
- Yellow-Green (563nm)
- Green (527nm)
- Blue (470nm)
- High-brightness (200mcd to 27000mcd - depending on the color selected)
- T-1 3/4 thru-hole package
- Viewing angle 2θ 1/2 of 10°
- Transparent colored (C or RC) or transparent colorless (T) lens color
- High brightness
Specifications
Yayınlandı: 2022-06-29
| Güncellenmiş: 2024-05-23