Samsung Electro-Mechanics CL High & Ultra-High Capacitance MLCCs
Samsung Electro-Mechanics CL High and Ultra-High Capacitance Multilayer Ceramic Capacitors (MLCCs) feature a 4700pF to 220µF capacitance range that makes them ideal for industrial, commercial, and automotive applications. These modules operate over a 2.5VDC to 100VDC voltage range and have an X5R, X6S, X7R, X7S, X7T, or Y5V dielectric. Samsung Electro-Mechanics CL High and Ultra-High Capacitance MLCCs are offered in 0201, 0402, 0504, 0603, 0805, 1206, or 1210 package sizes. AEC-Q200-qualified versions are available.Features
- High and ultra-high capacitance MLCCs
- 4700pF to 220µF capacitance range
- 0201, 0402, 0504, 0603, 0805, 1206, or 1210 package type
- X5R, X6S, X7R, X7S, X7T, or Y5V dielectric
- 2.5VDC to 100VDC voltage range
- AEC-Q200 qualified available
Applications
- Industrial
- Commercial
- Automotive, depending on model
Additional Resources
Yayınlandı: 2022-05-09
| Güncellenmiş: 2025-08-20