Samtec GPPC Magnum RF™ Compression-Mount Ganged Blocks

Samtec GPPC Magnum RF™ Compression-Mount SMPM Ganged Blocks feature a 3.56mm (0.140") pitch and a push-on interface for quick installation, resulting in high-density, space-saving designs. These dual-position connectors also offer a solderless compression-mount, two-port SMPM-style interface for differential pair testing. The series mates with GC47, GC86, and PRFIA connectors, while the bullet adapters allow for axial and radial misalignment and blind mating. Samtec GPPC Magnum RF Compression-Mount SMPM Ganged Blocks are ideal for mezzanine, coplanar, and perpendicular board-to-board applications.

Features

  • Solderless compression-mount, 2-port SMPM style interface for differential pair testing
  • High-density, space-saving designs
  • Push-on interface for quick installation
  • 3.56mm (0.140") pitch
  • Standard surface-mount (-SL option) or edge-mount board termination
  • Single row
  • Bullet adapters allow for axial and radial misalignment and blind mate
  • Mezzanine, coplanar, or perpendicular board-to-board applications
  • Mates with GC47, GC86, and PRFIA

Mechanical Drawing

Samtec GPPC Magnum RF™ Compression-Mount Ganged Blocks
Yayınlandı: 2024-01-05 | Güncellenmiş: 2024-01-22