Samtec LTH 0.50mm Low-Profile Blade & Beam Terminal Strip
Samtec LTH 0.50mm Low-Profile Blade and Beam Terminal Strips are designed to mate with Samtec LSH socket strips and feature an ultra-low mated stack height of 2.31mm (0.091"). The LTH connectors offer a slim body design with vertical orientation for increased board space savings, making them ideal for the smallest of applications. Samtec LTH 0.50mm Low-Profile Blade and Beam Terminal Strips provide up to 100 I/Os, standard alignment pins, and 15Gbps performance. Optional tape-and-reel packaging is available. Applications include 5G networking, military / aerospace, broadcast video, automotive, and AI / machine learning.Features
- Terminal with vertical orientation
- Mates with LSH 0.50mm Low-Profile Blade and Beam Socket Strips
- Ultra-low 2.31mm (0.091") mated stack height
- 5 standard positions, up to 100 I/O pins
- 15Gbps performance
- Slim body design for increased board space savings
- Ultra-fine 0.50mm pitch
- Optional tape-and-reel packaging
- Standard alignment pins
Applications
- 5G networking
- Industrial
- Military / aerospace
- Test connectivity
- Medical
- Broadcast video
- Automotive
- AI / machine learning
- Instrumentation
Mated View With LSH
Additional Resources
Yayınlandı: 2024-07-24
| Güncellenmiş: 2024-08-07