Samtec Q Rate® QRM8/QRF8 .0315" (0.80mm) Pitch Connectors

Samtec Q Rate® QRM8/QRF8 .0315" (0.80mm) Pitch Connectors feature a slim footprint, integral power/ground plane, and Edge Rate® contacts for superior SI performance. These high-speed connectors feature a 0.80mm pitch, 1.20mm contact wipe, up to 156 positions, and performance to 28Gbps. The Q Rate portfolio includes QRF8 sockets, QRM8 headers, high-speed socket strips in right angle (QRF8-RA) and differential pair (QRF8-DP), as well as high-speed terminal strips in right angle (QRM8-RA) and differential pair (QRM8-DP). The standard and "-DP" connectors all offer a slim 4.60mm width, while the "-RA" variant has a low 5.13mm profile. Samtec Q Rate QRM8/QRF8 .0315" (0.80mm) Pitch Connectors operate in a -55°C to +125°C temperature range.

Features

  • Rugged Edge Rate contacts optimized for superior signal integrity
  • Performance to 28Gbps
  • Integral ground/power plane
  • Extended Life Product™ (E.L.P.™)
  • Right-angle available for coplanar and perpendicular mating
  • QRM8 and QRF8 are mateable with each other
  • Compatible with mPOWER® (UMPT/UMPS) for power/signal flexibility

Specifications

  • 0.80mm pitch
  • 1.20mm contact wipe
  • Up to 156 positions
  • Slim 4.60mm width (standard and "-DP" variants)
  • Low 5.13mm profile ("-RA" variant)
  • 7mm to 14mm stack heights
  • 215VAC voltage rating
  • Maximum 100 life cycles
  • -55°C to +125°C operating temperature range
Yayınlandı: 2022-03-28 | Güncellenmiş: 2022-04-08