Samtec 2mm mPOWER® Ultra Micro Wire Cable Assemblies

Samtec 2mm mPOWER® Ultra Micro Wire Cable Assemblies (UMPC) and Components (IMPC, IMPCC, CC489) are the ultimate micro, high-power solution with excellent design flexibility for power-only or power/signal applications. These assemblies are available in 2 to 10 positions with rugged plastic and metal latching options. The UMPC series mates to the terminal UMPT/UMPT-RA, while these power connectors operate up to 18A per blade and are RoHS compliant. mPOWER can be easily incorporated into new or existing architectures alongside one of Samtec's high-speed connector systems for a unique two-piece power and signal/ground solution. Samtec's high-speed connector systems include Edge Rate®, AcceleRate® HD, Q Strip®, Q2™, Q Rate®, LP Array™, SEARAY™, SEARAY 0.80mm, Tiger Eye™, and Ultra Micro Blade & Beam.

These cable assemblies from Samtec also incorporate the IMPC, IMPCC, and CC489 series. The IMPC series consists of a discrete wire socket housing that requires the IMPCC series for use, the IMPCC series features cable holders for the socket housing, and the CC489 series offers crimp contacts. Samtec mPOWER Ultra Micro Wire Cable Assemblies are ideal for industrial, medical, datacom, aerospace, defense, and automotive applications.

Features

  • UMPC
    • Up to 18A per power blade
    • 2 to 10 power blades on a 2mm pitch
    • Rugged metal or plastic latching
    • 18AWG and 16AWG PVC cable
    • Color-coded cable option
    • Design flexibility as a two-piece system for power/signal applications
    • Use with Samtec’s high-speed connector systems
    • Available as components or complete assemblies
  • IMPC/IMPCC
    • 2 to 10 positions
    • Metal or plastic latches
    • Accommodates 18AWG and 16AWG cable
    • IMPC requires IMPCC for use
  • CC489
    • 2mm pitch
    • Accommodates 18AWG and 16AWG cable
    • Reeled or loose contacts

Applications

  • Aerospace / Defense
  • Automotive
  • Computer / Semiconductor
  • Datacom
  • Industrial
  • Medical

Videos

Yayınlandı: 2021-09-29 | Güncellenmiş: 2022-05-02