Samtec SEARAY™ SEAF High-Density Socket Connectors
Samtec SEARAY™ SEAF High-Density Socket Connectors feature 7mm to 40mm stack heights and up to 56Gbps performance rating. The SEAF series includes the SEAF-RA right-angle socket, the SEAF8 0.8mm open-pin-field array, the SEAFP press-fit socket, and the SEAFP-RA right-angle press-fit socket. SEAF socket connectors offer a solder on each tail for ease of processing and up to 560 single-ended I/Os or 140 differential pairs. Samtec SEARAY SEAF High-Density Socket Connectors are ideal for parallel, perpendicular, and coplanar applications.
Features
- 0.050" (1.27mm) pitch grid for maximum routing flexibility
- Up to 560 single-ended I/Os or 140 differential pairs
- Rugged EdgeRate® contact system less prone to damage when “zippered” during unmating
- 7mm to 40mm stack heights
- Parallel, perpendicular, and coplanar applications
- Solder on each tail for ease of processing
- VITA 57.1, VITA 57.4, VITA 74
- IPC-A-610F and IPC J-STD-001F Class 3 solder joint
Products Available
- SEAF-RA - Right-angle socket, 24Gbps performance, latching post option
- SEAF8 - 0.80mm, high-speed and high-density, open-pin-field array socket
- SEAFP - Press-fit socket, stack heights up to 16mm
- SEAFP-RA - Right-angle press-fit socket press-fit tails, guidepost option
Gold / Cost-Optimized Options
Products by Category
Videos
SET Logo
Yayınlandı: 2019-02-06
| Güncellenmiş: 2026-07-24