Sanyo Denki San Ace 80L 9LG High Airflow, Long Life DC Fans

Sanyo Denki San Ace 80L 9LG High Airflow, Long Life DC Fans can achieve a maximum static pressure of 1260Pa and a maximum airflow of 3.42m3/min. The San Ace 80L DC fans feature high static pressure, a long service life, and can operate continuously for 100,000 hours. These DC fans are designed with an aluminum frame and a plastic impeller having a UL 94V-1 flammability rating. The San Ace 80L DC fans comply with the RoHS directive and operate within a -20°C to 70°C temperature range. Typical applications include machine tools, measuring equipment, control equipment, and telecom equipment.

Features

  • High static pressure and high airflow
  • Long service life
  • Low power consumption
  • Made with lead-free brass
  • Complies with the RoHS directive

Specifications

  • 50/60Hz, 500VAC dielectric strength for 1 minute
  • 10MΩ minimum insulation resistance at 500VDC
  • A-weighted Sound Pressure Level (SPL) at 1m away
  • -20°C to 70°C operating temperature range

Applications

  • Machine tools
  • Measuring equipment
  • Control equipment
  • Telecom equipment

Application Example - Machine Tools

Sanyo Denki San Ace 80L 9LG High Airflow, Long Life DC Fans

Example of Connection Schematic

Schematic - Sanyo Denki San Ace 80L 9LG High Airflow, Long Life DC Fans

Dimensional Diagram

Mechanical Drawing - Sanyo Denki San Ace 80L 9LG High Airflow, Long Life DC Fans
Yayınlandı: 2025-10-13 | Güncellenmiş: 2025-10-31