Sanyo Denki San Ace 80 9HVA High Static Pressure DC Fans
Sanyo Denki San Ace 80 9HVA High Static Pressure DC Fans feature high static pressure that is increased by approximately 35% compared to conventional DC fans. This 80mm x 80mm x 38mm high static pressure fan series delivers the ideal solution for efficiently cooling servers, data storage systems, and power supplies. The 9HVA increases static pressure while maintaining equivalent maximum airflow performance. These fans offer a 48V maximum rated voltage, 42W rated input, and an operating temperature range of -20°C to +70°C. Sanyo Denki San Ace 80 9HVA High Static Pressure DC Fans are suitable for 2U devices and are an ideal cooling solution for densely packed equipment.Features
- High static pressure
- Suitable for 2U devices
- Current blocking function
- Reverse polarity protection
- PWM control function
- 80mm x 80mm x 38mm in size
Applications
- Servers
- Data storage systems
- Power supplies
Specifications
- 12V and 48V rated voltage
- 36V to 57V operating voltage range
- 0.07A to 0.9A rated current range
- 3.36W to 43.2W rated input range
- UL94V-0 plastic impeller and frame
- Temperature ranges
- -20°C to +70°C operating
- -30°C to +70°C storage
- 220g in weight
Dimensions
Additional Resources
Yayınlandı: 2016-08-18
| Güncellenmiş: 2023-02-07