Schneider Electric Components XB7 Monolithic 22mm All-in-One Plastic Pushbuttons

Schneider Electric Components XB7 Monolithic 22mm All-in-One Plastic Pushbuttons comprise a complete line of pushbuttons, selector switches, key switches, pilot lights, and emergency stops designed to be simple to use and easy to install. Schneider XB7 Pushbuttons are complete units with a round plastic bezel and six pilot light colors. The devices are IP65 and NEMA 12 rated for industrial use.

Features

  • Range of products includes
    • Pushbuttons and switches designed for start/stop control of machines and installations, adjustment, and parametering (contact functions)
      • Pushbuttons
      • Selector/key switches
      • Emergency stop or emergency switching off pushbuttons
    • Pilot lights designed for visual signaling (signaling functions)
    • Illuminated pushbuttons designed for control and signaling (contact functions + signaling functions)
  • Pushbutton and switch control features
    • Flush and projecting spring return pushbuttons, with or without marking
    • Projecting spring return or latching illuminated pushbuttons
    • Emergency stop trigger action and mechanically latching mushroom head pushbuttons (conforming to standards EN/IEC 60204-1 and EN/ISO 13850)
    • Emergency switching off mechanically latching mushroom head pushbuttons (conforming to standard IEC 60364-5-53)
    • Selector switches, with standard black handle, and key switches
    • Legends and legend holders
    • Accessories and spare parts
  • Pilot light signaling features
    • Pilot lights with integral LED
    • Pilot lights for BA 9s base fitting bulbs
    • The two types of pilot lights are for direct supply or with resistor
  • Complete units with a round plastic bezel, and six pilot light colors
  • Bright LEDs increase visibility and safety
  • Monolithic design increases ease of design and cost-effectiveness
  • All-in-one product reduces inventory and eliminates the need for parts and pieces
  • Four terminals with two contacts - a more flexible solution for designers' wiring needs
  • Separate N.O. and N.C. contacts provide increased wiring flexibility
  • IP65, NEMA 12 ratings for industrial use
  • Compatibility - seamless integration with Harmony accessories and legend plates
  • UL, CSA, CCC, GOST, and CE international certifications

Applications

  • Industrial
    • Machine manufacturers
    • Chemical industry
    • Paper mills
  • Service sector and infrastructure
    • Energy distribution panel builders
    • Food and beverage
    • Car washes
Yayınlandı: 2021-08-12 | Güncellenmiş: 2024-06-18