Schneider Electric Components XB4 / ZB4 Series 22mm Metal Push Buttons
Schneider Electric Components XB4 / ZB4 is a range of metal push buttons, switches, and pilot lights that combines simplicity of installation, flexibility, and robustness to meet the requirements of most industrial applications. Schneider XB4 / ZB4 delivers one of the most comprehensive product ranges available on the market and meets the robustness and performance requirements for the majority of industrial applications.
Features
- Unrivaled in reliability and simplicity
- Push buttons, spring return / multiple-headed push buttons, spring return (IP66, IP69K rated) / emergency stop or emergency switch off mushroom head push buttons, 30mm, 40mm, 60mm / selector switches and key switches (IP66, IP69K rated) / pilot lights (LED, incandescent and neon lights)
- Combined functions: contact + illuminated functionality
- Complete products or sub-assemblies for user assembly
- Connection: screw clamp terminals, plug-in connector, Faston connectors, spring clamp terminals.
- Robust and strong design that securely and easily connects together
- Certified and approved for meeting requirements throughout all continents: EN/IEC, UL, NEMA, CSA, CCC, Gost, JIS
- UL and CE markings
- Up to IP66, IP69K
- Low-load electrical contact and high power
- Shakeproof connection screws (periodic retightening unnecessary)
- Complete set of accessories provides solution for applications where exposure to high-pressure cleaning, dust, and extreme temperatures is an everyday occurrence
- Simplicity and speed of installation
- Only one installer required
- Mount device by a single locking screw (anti-rotation)
- Common accessories
- Also available for your applications in harsh environments (see harsh environment booted buttons)
Applications
- Industry
- Machine manufacturers
- Automotive
- Textiles
- Timber
- Control system panel builders
- Machine manufacturers
- Service sector and infrastructure
- Energy distribution panel builders
- Public works
- Building
- Airports
Videos
Additional Resources
Yayınlandı: 2020-01-03
| Güncellenmiş: 2025-03-27