Schneider Electric Components Harmony™ XB4R/5R Wireless/Batteryless Push Buttons

Schneider Electric Components Harmony™ XB4R and XB5R Wireless and Batteryless Push Buttons utilize wireless and batteryless technology to deliver better control of operations anytime, anywhere. These switches are easy to install in new or existing applications, including building utilities (automatic doors, lighting, etc.) and industrial (conveying systems, automotive, MMM, logistics, food, and beverage). Both series are based on two types of devices - transmitter and receiver. The transmitter and receiver communicate via 2.4GHz radio transmission (free worldwide band) ZigBee® Greenpower-certified using an accessory. This technology also allows the user to be mobile or use a control mounted to a vehicle (trolley, truck, etc.). The push button is always available and no battery is required. These switches also reduce installation time and costs because no wiring or associated equipment is required between the transmitters and the control panel. Schneider Harmony XB4R and XB5R push buttons are ideal for harsh industrial environments.

Features

  • Utilizes wireless and batteryless technology
  • Easy and fast installation
  • Maintenance free
  • Robust design for industrial environments
  • No battery required
  • Eco-friendly green technology

Applications

  • Long machines for the industry
  • Conveying systems (automotive, MMM, logistic centers)
  • Bottle filling, palletizers (food and beverage)
  • Building utilities
  • Automatic doors and gates

Videos

Opening Doors Wirelessly

Chart - Schneider Electric Components Harmony™ XB4R/5R Wireless/Batteryless Push Buttons
Yayınlandı: 2013-05-07 | Güncellenmiş: 2024-07-23