Seeed Studio Perf-V Based on Xilinx Artix-7 FPGA RISC-V
Seeed Studio Perf-V based on Xilinx Artix-7 FPGA RISC-V is an FPGA demoboard designed for the RISC-V open-source community by PerfXLab. The board integrates various peripheral chips and offers many interfaces. Perf-V has great flexibility and transplants multiple architectures. An abundant amount of materials are available to learn about and experiment with the platform to design RISC-V and FPGA products. It's a preferred hardware to study, develop programs, and make a DEMO.Features
- It uses Xilinx Artix-7 FPGA and Vivado software development and is designed for the RISC-V open-source community and FPGA learning enthusiasts' design development board.
- It Integrates a variety of peripheral chips to provide a rich set of peripheral interfaces, including PMOD, Arduino, JTAG, UART interfaces, and high-speed interfaces for expansion of HDMI, VGA, USB2.0/3.0, camera, Bluetooth, expansion boards, etc. Strong flexibility.
- Based on Perf-V’s self-developed smart car, it can use mobile phone Bluetooth to control the movement of the car and can realize automatic tracing and obstacle avoidance functions.
- It successfully ports various RISC-V architectures, providing a good experimental platform for RISC-V processor design and FPGA product development. It is the preferred hardware for learning, scientific research, project development, and DEMO solutions.
- There is a variety of modules available for selection, powerful, rich learning materials, complete experimental routines, cost-effective;
- It is for electronic design engineers, hardware DIY enthusiasts, enthusiasts, college teachers and students, and other groups.
Overview
Additional Resource
Yayınlandı: 2019-07-15
| Güncellenmiş: 2023-12-20