Seeed Studio SenseCAP LoRa Barometric Pressure Sensor

Seeed Studio SenseCAP LoRa Barometric Pressure Sensor is designed to interface with the SenseCAP LoRaWAN® Sensor Network. This sensor supports the LoRaWAN protocol Class A, with a communication range of up to 10km, depending on the environment. Seeed Studio SenseCAP LoRa Barometric Pressure Sensor features a robust, IP66-rated enclosure, suitable for outdoor conditions, and includes a high-capacity battery that lasts up to three years (uploading data once per hour).   

Features

  • Barometric pressure
    • Range: 300hPa to 1100hPa
    • Resolution: 1Pa
    • Relative Accuracy: ±0.12hPa @ 700hPa to 900hPa / +25℃ to +40℃ 
    • Absolute Accuracy: ±1.7hPa @ 300hPa to 1100 hPa / -20℃ to 0℃ 
    • Absolute Accuracy: ±1.0 hPa @ 300hPa to 1100hPa / 0℃ to +65℃ 
    • Temperature coefficient offset: 1.5Pa/K @ 900hPa / +25°C to +40°C 
    • Drift: ±1.0hPa/year
  • Microcontroller: Ultra-low-power MCU
  • Protocol: Based on LoRaWAN v1.0.2
  • LoRa Channel Plan Options
    • EU868 (Europe): 863MHz to 870MHz
    • US915 (United States): 902MHz to 928MHz
  • LoRa Power Output: 16dBm (EIRP)
  • Sensitivity
    • 868MHz: -137.5dBm (SF12, BW125KHz)
    • 915MHz: -136.5dBm (SF12, BW125KHz)
  • Current consumption
    • Sleep Mode: 5μA
    • Active Mode: 120mA
  • Communication Distance: 2km to 10km (dependent on antenna and environment)
  • Battery Life: ≥3 years with hourly data upload
  • Battery Voltage: 3.6V
  • Battery Capacity: 19Ah (Non-rechargeable)
  • IP Rating: IP66
  • UV Resistance: UL746C F1
  • Enclosure Material: PC
  • Operating Temperature: -40℃ to +85℃
  • Operating Humidity: 0% to 100% RH non-condensing

Applications

  • Smart agriculture
  • Smart cities
  • Smart buildings
  • Smart industries
  • Environmental monitoring
  • Wireless sensing
Yayınlandı: 2020-01-06 | Güncellenmiş: 2023-02-16