Seeed Studio Aluminum Heatsink with Fan (110991904)

Seeed Studio Aluminum Heatsink with Fan (110991904) offers essential, active, physical, and strong fan air cooling functions for Jetson Orin™ NX/Orin™ Nano/Xavier NX modules. This heatsink helps prevent overheating and throttling problems while operating tough computing tasks. The device is designed for continuous deployment, can be customized to airflow speed through the PWM function, and supports reComputer J401 board official. 

Features

  • Ideal for cooling Jetson Orin NX/Orin Nano/Xavier NX modules
  • Essential for tough computing tasks, keeps module temperatures low to avoid overheating and throttling
  • Effective thermal management, full aluminum alloy heatsink design
  • Convenient installation with mounting holes and screws included
  • Customized air speed, utilizes PWM to control the fan speed
  • 58mm x 39mm x 17mm in size
  • DC brushless 4-pole motor design
  • 2x ball bearing system
  • UL 94V-0 rated thermoplastic PBT frame and fan blade
  • Counter-clockwise fan rotation when viewed from the front of the fan blade
  • RoHS-compliant

Specifications

  • 5VDC rated voltage
  • 0.13A typical input current, 0.15A maximum
  • 0.35A current on label
  • 0.65W typical input power, 0.75W maximum
  • 2.5VDC to 5.75VDC operating voltage range
  • 2.5VDC starting voltage at +25°C, power on/off
  • -10°C to +70°C operating temperature range
  • 70K hours life expectancy
Yayınlandı: 2024-05-23 | Güncellenmiş: 2024-06-13