SEGGER Microcontroller Flasher Portable Programming Tool

SEGGER Microcontroller Flasher Portable Programming Tool is a stand-alone, in-circuit programming tool for microcontrollers with on-chip and external Flash memory. SEGGER designed the Flasher Portable to meet the need for an extremely portable, production-grade flash programmer for in-field firmware updates. The device programs flash targets in stand-alone mode or via J-Flash software. Because Flasher Portable can store multiple configurations/data files, one unit can be used for different targets. Powered by three standard AAA batteries, Flasher Portable eliminates the need to be tethered to an outlet. Flasher Portable supports Arm7/9/11, Cortex-A5/A8/A9, Cortex-M0/M1/M3/M4, Cortex-R4/R5, e200z0 (Power architecture), and Renesas RX610/RX621/RX62N/RX62T/RX630/RX631/RX63N cores.

Features

  • Stand-alone in-circuit-programmer (Once set up, Flasher can be controlled without the use of a PC program)
  • Powered by three standard AAA batteries (no external power supply required)
  • Supports having multiple configurations/data files being stored on Flasher
  • Push-button allows easy selection between multiple images/configurations stored on Flasher
  • 128MB internal memory for configuration and data file storage
  • Supports Arm, Cortex, PowerPC, and Renesas RX cores
  • Supports internal and external flash devices
  • Data files can be updated via mass storage or J-Flash
  • Target interface: JTAG / SWD / FINE / SPD

Specifications

  • Power supply (USB powered, 100mA for Flasher Arm; 500mA if the target is powered by Flasher Arm)
  • USB 2.0, full speed USB host interface
  • RS232 host interface (9-pin)
  • JTAG 20-pin (shipped with 14-pin adapter for Renesas PPC) target interface
  • Max JTAG transfer rate up to 12MHz
  • 1.2V-5V supported target interface voltage
  • 4.5V to 5V target supply voltage (on the 14-pin adapter, the target supply voltage can be switched between 3.3V and 5V)
  • 400mA (max) target supply current
  • +5°C to +60°C operating temperature
  • 130mm x 65mm x 25mm size (without cables)
  • Programming speed between 30-300Kbytes/second (depending on target hardware)
Yayınlandı: 2013-10-23 | Güncellenmiş: 2022-03-11