PANJIT M4 & M8 Bridge Rectifiers

PANJIT M4 and M8 Bridge Rectifiers are a product portfolio offered in M4 and M8 packages. The PANJIT M4 and M8 feature excellent heat dissipation thanks to the devices' thermal design. The bridge rectifiers meet most market needs with a rating of 1000V/2A-50A in 7 package types. Additionally, all products are UL-certified, lead-free, and halogen-free devices.

Features

  • Glass passivated chip junction
  • Ideally suited for automatic assembly
  • Save space on printed circuit boards
  • Ultra-thin profile package for space-constrained utilization
  • Lead-free in compliance with EU RoHS 2.0
  • Halogen-free according to IEC 61249 standard

Applications

  • QC/PD charger
  • General console power
  • NB adapter
  • Monitor power
  • Smart speaker power
  • Slim adapter
Chart - PANJIT M4 & M8 Bridge Rectifiers
View Results ( 3 ) Page
Parça Numarası Açıklama Veri Sayfası
PMS210_R2_00601 Köprü Doğrultucular 2A 1000V low vf bridge PMS210_R2_00601 Veri Sayfası
PMS410_R2_00601 Köprü Doğrultucular 4A 1000V low vf bridge PMS410_R2_00601 Veri Sayfası
PMS310_R2_00601 Köprü Doğrultucular 3A 1000V low vf bridge PMS310_R2_00601 Veri Sayfası
Yayınlandı: 2023-01-23 | Güncellenmiş: 2023-01-27