Yeni Diyotlar ve Doğrultucular

Diotec Semiconductor ESD9BL24P-AQ ESD Protection Diode features a low junction capacitance and low leakage current in a miniature case outline. This diode operates at 280W peak pulse power dissipation (8/20µs waveform), 5.5A peak pulse power current (8/20µs waveform), and 500K/W typical thermal resistance junction to ambient. The ESD9BL24P-AQ ESD protection diode is housed in a UL 94V-0 case material with 260°C/10s solder and assembly conditions and 0.001g approx weight. This diode complies with RoHS, REACH, and conflict minerals. Typical applications include ESD protection, data line and I/O port protection, commercial/industrial grade, and is AEC-Q101-compliant or AEC-Q101-qualified.
-
Diotec Semiconductor BAS40-06-AQ SMD Small Signal Schottky DiodeOffers a very high switching speed, low leakage current, and a low junction capacitance.17.08.2026 -
Diotec Semiconductor ESD9BL24P-AQ ESD Protection DiodeFeatures a low junction capacitance and low leakage current in a miniature case outline.17.08.2026 -
Diotec Semiconductor ESD3B36WS-AQ ESD Protection DiodeFeatures high peak-pulse power and bidirectional clamping.14.08.2026 -
Diotec Semiconductor SKL12-AQ SMD Schottky Barrier Rectifier DiodeFeatures a low forward voltage drop in a low-profile package.14.08.2026 -
Diotec Semiconductor P6KE47CA-AQ Transient Voltage Suppressor DiodeProvide reliable protection against transient voltage spikes, ESD, and other overvoltage events.14.08.2026 -
Nexperia 400V/650V DPAK Recovery RectifiersHyperfast and ultrafast DPAK recovery rectifiers for high-voltage power conversion.12.08.2026 -
Texas Instruments ESD2CANFD24W-Q1 ESD Protection DiodesAutomotive ESD protection diodes for CAN, CAN FD, CAN SIC, and CAN XL networks.04.08.2026 -
IXYS DK610S3RP 1600V Genel Amaçlı Doğrultucu DiyotSpace-saving, ideal for automated assembly, and well-suited for DC phase-control applications.20.07.2026 -
IXYS DK010S3ARP 1000V 10A DoğrultucuFeatures glass-passivated junctions for enhanced stability and is assembled in a DO-214AB package.20.07.2026 -
Bourns CDDFN2 Yüzeye Montajlı TVS DiyotlarıESD, EFT, and surge protection for external ports of electronic devices, limiting critical damage.07.07.2026 -
Semtech RCLAMP2891PQ TVS DiodeUltra-low capacitance 1-line, 28V TVS diode, protects high‑speed signal lines from ESD and EOS.30.06.2026 -
Diotec Semiconductor SI02C120SMA Silicon Carbide (SiC) Schottky DiodeOffers a repetitive reverse voltage rating of 1200V and a forward current capability of 2A.29.06.2026 -
Littelfuse TVS SPA Diyot DizileriTVS diode arrays for ESD, EFT, and surge protection across data and power interfaces.26.06.2026 -
Bourns CDSOD323-T24LC-Q Automotive-Grade TVS DiodesBidirectional automotive-grade TVS diodes in a compact SOD-323 package.26.06.2026 -
Bourns CDSOD323-TxxSC-Q TVS DiodesOffer a selection of voltage options from 3V to 36V in a bidirectional configuration.25.06.2026 -
Diodes Incorporated D3V3ZF1BD2CSP Bi-Directional TVS DiodeLow-capacitance device designed specifically to protect high-speed differential lines.22.06.2026 -
Bourns CDSOT23-SM712-Q Surface-Mount TVS DiodeProvides protection for data ports in accordance with IEC 61000-4-2, IEC 61000-4-4, & IEC 61000-4-5.12.05.2026 -
Littelfuse TP1KSMB-FL FlatSuppressX™ TVS DiyotlarDesigned specifically to protect sensitive electronic equipment from voltage transients.04.05.2026 -
Littelfuse TP5.0SMD-FL FlatSuppressX™ TVS Diyotlar5000W peak pulse power capability using a 10/1000µs waveform and 6.5W power dissipation.04.05.2026 -
Littelfuse AK-FL TVS DiyotlarAxial leaded, FlatSuppressX™ flat and low clamping bi-directional TVS diodes.04.05.2026 -
RECOM Power ICs, Transformers, & Discrete SolutionsFeatures components ideal for energy, industrial, and medical applications.24.04.2026 -
Diotec Semiconductor BAS70-05W Schottky DiodeDesigned for high‑speed switching and voltage clamping in space‑constrained applications.16.04.2026 -
Vishay S07x-M Standart Geri Kazanımlı Yüksek Gerilim DoğrultucularıGlass-passivated surface-mount rectifiers with a maximum VRRM between 100V and 1000V.07.04.2026 -
Vishay RS07x Hızlı Geri Kazanımlı DoğrultucularGlass-passivated surface-mount rectifiers with a maximum VRRM between 100V and 800V.07.04.2026 -
Taiwan Semiconductor SMA6FxCAH/SMA6SxCAH TVS DiodesAEC-Q101 qualified 600W, 12V to 60V surface-mount devices operating at 0.094%/°C maximum VBR.02.04.2026