Yeni Mantık IC'leri

Texas Instruments TXB0606 Auto-Bidirectional Level Translators are 6-bit non-inverting translators that use two separate configurable power-supply rails. These translators can be used to address voltage-domain mismatches and boost signals in long-cable transmission applications. The TXB0606 translators leverage a patented design to achieve high data throughput for memory-intensive interfaces without signal integrity losses associated with excessive output parasitic capacitance. These auto-bidirectional translators support high-speed interfaces such as QSPI, OSPI, and eSPI. Typical applications include data center and enterprise computing, desktop PC, and personal electronics.
-
Texas Instruments TXB0606 Auto-Bidirectional Level Translators6-bit non-inverting translators that use two separate configurable power-supply rails.06.07.2026 -
Texas Instruments SN74LVC240A/-Q1 Octal Buffer/DriversOffers a reliable 8-bit buffer solution with 3-state outputs for signal buffering and driving apps.27.05.2026 -
Texas Instruments TPUL2T223/-Q1 Monostable MultivibratorsTwo independent RC-configurable non-retriggerable mono multivibrators for 1.5V to 5.5V operation.26.05.2026 -
Texas Instruments TPUL2T323/-Q1 Monostable MultivibratorsIntegrates two independent extended-pulse-width, RC-configurable retriggerable mono multivibrators.26.05.2026 -
Texas Instruments SN74LVC241A Octal Buffers & Line DriversProvides an 8-bit buffer solution featuring 3-state outputs for reliable digital signal control.22.05.2026 -
Texas Instruments SN74LVC9541A/-Q1 Octal Buffers/DriversOctal buffers with 3-state outputs & Schmitt-trigger inputs are ideal for driving an indicator LED.22.05.2026 -
Texas Instruments SN74LVC540A/-Q1 Octal Buffer/DriversDelivers an octal buffer/driver solution designed for 2.7V to 3.6V VCC operation.22.05.2026 -
Texas Instruments SN74LVC541A/-Q1 Octal Buffers/DriversDelivers an octal buffer/driver solution designed for 2.7V to 3.6V VCC operation.22.05.2026 -
Texas Instruments SN74LVCZ244A Octal Buffer/DriverA dependable octal buffer/line driver option for 2.7V to 3.6V VCC operation.22.05.2026 -
Texas Instruments TPUL2G122/-Q1 & TPUL2G122A/-Q1 Dual MultivibratorsOffers two independent RC-configurable channels for generating timed output pulses.22.05.2026 -
Texas Instruments TPUL2G223/-Q1 Dual Monostable MultivibratorsContains two independent RC-configurable retriggerable monostable multivibrators.22.05.2026 -
Texas Instruments TPUL2T122x/-Q1 Dual Monostable MultivibratorsTwo independent RC-configurable retriggerable monostable multivibrators for 1.5V to 5.5V operation.22.05.2026 -
Texas Instruments TPUL2T123/-Q1 Monostable MultivibratorsTwo independent, RC-configurable, retriggerable mono multivibrators for 1.5V to 5.5V operation.22.05.2026 -
Apogee Semiconductor AP54RHC420 LatchRadiation-hardened by design, a dual quad-SR latch with cold sparing and Schmitt trigger inputs.21.05.2026 -
Texas Instruments TXB0604 Auto-Bidirectional Level TranslatorNon-inverting auto-bidirectional translator that uses two separate configurable power-supply rails.13.05.2026 -
iC-Haus iC-HE Triple Differential Line DriverThree-channel driver with complementary outputs optimized for line impedances in the range of 75Ω.14.04.2026 -
onsemi NL3V1T244/34 1-Bit Dual-Supply Level TranslatorsProvides high‑speed, non‑inverting voltage translation between two independent power domains.10.04.2026 -
Texas Instruments SN74LVC244A/SN74LVC244A-Q1 Octal Bus BuffersDevice contains eight individual high-speed CMOS buffers organized as two 4-bit buffers/line drives.10.04.2026 -
Texas Instruments MUX708-Q1 44V 8:1 1-Channel MultiplexerThe device supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins.01.04.2026 -
Texas Instruments SN74AHCT3G99/-Q1 Triple Multiple-Function GatesFeatures three independent configurable logic gates with 3-state outputs.23.02.2026 -
Texas Instruments SN74LV3T99/-Q1 Multiple-Function GatesMultiple-Function Gates incorporate 3 independent configurable logic gates with 3-state outputs.23.02.2026 -
Texas Instruments SN74AHCT7541-Q1 Octal BuffersHas a 2V to 5.5V supply operating range and is available in a wettable flank QFN package.23.02.2026 -
Texas Instruments SN74AHCT9541-Q1 Octal BuffersFeatures TTL-compatible Schmitt-Trigger inputs and 3-state outputs.23.02.2026 -
Texas Instruments SN74AHC3G99/-Q1 Triple Multiple-Function GatesFeatures three independent configurable logic gates with 3-state outputs.23.02.2026 -
Texas Instruments SN74AHC9541-Q1 Octal BuffersFeatures 3-state outputs & Schmitt-trigger inputs & is available in a wettable flank QFN package.23.02.2026 -