Yeni Arayüz IC'leri

Analog Devices ADM33051E High-Speed CAN FD Transceiver is a robust high-speed, low-power CAN transceiver operating with a 3.3V supply. The ADM33051E features ±60V overvoltage fault protection on the data transmission lines during all modes of operation, including power-down. The 2Mbps maximum data rate supports high-speed protocols based on the CAN physical layer, including Flexible Data Rate (CAN FD). Enhanced ESD protection allows the device to withstand up to ±20kV HBM on the transceiver interface pins without latch-up or damage.
-
Analog Devices Inc. ADM33051E High-Speed CAN FD TransceiverA robust high-speed, low-power CAN transceiver operating with a 3.3V supply.10.08.2026 -
NXP Semiconductors TJA1046 Dual High-Speed CAN TransceiversDual high-speed CAN transceivers with Standby mode and CAN FD support.30.07.2026 -
Kinetic Technologies KTS1625 Low Voltage 16-Bit I2C-Bus I/O ExpanderGeneral-purpose I/O expander for microcontrollers over the I2C bus when additional I/Os are needed.13.07.2026 -
Texas Instruments ISO642x & ISO642x-Q1 Digital IsolatorsGeneral-purpose, basic, and reinforced dual-channel digital isolators.06.07.2026 -
Texas Instruments TPS25752A USB Type-C® & USB PD ControllerSource-only USB Type-C and PD 3.2 controller with integrated power-path protection.30.06.2026 -
Texas Instruments TPS26750A USB Type-C® & USB PD ControllerUSB Type-C and PD 3.2 controller with 240W Extended Power Range support.30.06.2026 -
Texas Instruments TPS25751A USB Type-C® & USB PD ControllerUSB Type-C® and PD 3.2 controller with integrated power switches.30.06.2026 -
Toshiba Düşük Güçlü Dört Kanallı Dijital İzolatörlerLow-power quad digital isolators with compact SSOP16 packaging for industrial systems.23.06.2026 -
Analog Devices Inc. AD698 Universal LVDT Signal ConditionerSingle-chip LVDT interface with ratiometric architecture and no adjustments.17.06.2026 -
Diodes Incorporated PI3DPX1225AZLBEX ReDriver13.5Gbps USB Type-C® DP2.1/USB3 6:4 crossbar linear redriver with low equalizer option.10.06.2026 -
Infineon Technologies EZ-PD™ CCG7S USB Single-Port USB-C Power DeliverySingle-port USB Type-C® PD solution with a buck-boost controller & the option of integrated MOSFETs.16.04.2026 -
iC-Haus iC-HF 6-Channel RS422 DriverFeatures 3+3 channel RS-422 line driver/receiver SSI/BiSS transceiver, including loopback.14.04.2026 -
Texas Instruments TCAN1473-Q1 Automotive CAN Interface ICAutomotive signal improvement capable CAN FD transceiver with sleep mode.07.04.2026 -
Texas Instruments TCAN241x-Q1 CAN FD System Basis Chips (SBC)Provides a CAN FD transceiver that meets the physical-layer requirements of ISO-11898:2-2024.01.04.2026 -
Microchip Technology PCI12000C 3-Port PCIe SwitchSingle‑chip PCIe switch featuring three ports and integrated programmable I/O capabilities.27.03.2026 -
Microchip Technology PCI11400C Single-Chip PCIe SwitchesIntegrated PCIe switches that combine a USB 3.2 Gen 2 host controller with programmable I/O.24.03.2026 -
Microchip Technology PCI11010C Single-Chip PCIe SwitchesProvides a 2‑lane (2×8GT/s) upstream and a 1‑lane (1×8GT/s) downstream port, delivering up to 8GT/s.24.03.2026 -
Microchip Technology PCI11101C Single-Chip PCIe SwitchesProvides a 4‑lane (4×8GT/s) upstream and a 2‑lane (2×8GT/s) downstream port, delivering up to 8GT/s.24.03.2026 -
Microchip Technology PCI1001/3/4/5 Switchtec™ PCIe SwitchesCompact, low‑lane‑count format supports flexible PCIe connectivity and efficient system design.23.03.2026 -
Microchip Technology PCI11414C Single-Chip PCIe SwitchesIntegrates a USB 3.2 Gen 2 host controller, an Ethernet MAC, and programmable I/O.23.03.2026 -
Texas Instruments TCAN1473A-Q1 Automotive CAN Interface ICsFeatures a signal-improvement-capable CAN FD transceiver with sleep mode.09.03.2026 -
Texas Instruments TCAN843-Q1 Automotive CAN FD TransceiversFeatures a low-power fault-protected CAN FD transceiver with WAKE and Sleep Mode.09.03.2026 -
Texas Instruments TIOL221 TransceiverWithstands up to 1.2kV (500Ω) per IEC 61000‑4‑5 surge requirements and includes built‑in protection.09.03.2026 -
Texas Instruments ISO6463 Digital IsolatorSix-channel device designed for applications requiring up to 5000VRMS isolation rating per UL 1577.04.03.2026 -
Vishay VCSEL-Based Proximity SensorsEnables precise distance‑sensing in consumer, industrial, and handheld applications.17.02.2026 -