Abracon Ultra-Low Power RTC Modules

Abracon Ultra-Low Power RTC Modules provide an embedded 32.768kHz crystal oscillator and an I2C communication interface. These Real-Time Clock (RTC) modules offer ±20ppm frequency accuracy at 25°C in a compact and lead-free ceramic SMD 2mm x 1.2mm package. The ultra-low power RTC modules support a broad operating power supply range of 0.9V to 5.5V, with 190nA of low power consumption at 3V. These RTC modules feature a digital offset function, alarm and timer function, oscillator stop detection, and an internal Power‑On Reset (POR) function. The ultra-low power RTC modules are REACH/RoHS II compliant and are rated at MSL level 1. Typical applications include IoT, smart metering, industrial, factory automation, health care monitoring systems, wearables, portables, and sensors.

Features

  • 190nA very low power consumption at 3V
  • ±20ppm time accuracy at 25°C
  • Oscillator stop detection function
  • Integrated CMOS oscillator with 32.768kHz crystal resonator
  • 0.9V to 5.5V wide operating voltage range
  • 1.8V to 5.5V wide interface operating voltage range
  • Programmable offset register for frequency adjustment
  • Internal Power‑On Reset (POR)
  • Alarm interrupts for seconds, minutes, hours, date, and weekday
  • 2000 to 2099 automatic leap year calculation
  • 32.768kHz, 16.384kHz, 8.192kHz, 4.096kHz, 2.048kHz, 1.024kHz, and 1Hz clock output
  • 400kHz I2C‑bus interface
  • MSL Level 1 and REACH/RoHS II compliant
  • AEC-Q200 qualified (AB-RTC-XPA-32.768kHz-2)

Applications

  • IoT
  • Smart metering
  • Industrial and factory automation
  • Health care monitoring systems
  • Wearables, portables, and sensors

Specifications

  • -0.5V to 6.5V power supply voltage range (VDD)
  • -50mA to 50mA power supply current range (IDD)
  • -0.5V to 6.5V input voltage range (VI)
  • -0.5V to 6.5V output voltage range (VO)
  • -10mA to 10mA input current range (II)
  • -10mA to 10mA output current range (IO)
  • 300mW total power dissipation (PTOT)

Block Diagram

Block Diagram - Abracon Ultra-Low Power RTC Modules
Yayınlandı: 2026-02-03 | Güncellenmiş: 2026-02-12