Yeni Gerçek Zamanlı Saat

Abracon Ultra-Low Power RTC Modules provide an embedded 32.768kHz crystal oscillator and an I2C communication interface. These Real-Time Clock (RTC) modules offer ±20ppm frequency accuracy at 25°C in a compact and lead-free ceramic SMD 2mm x 1.2mm package. The ultra-low power RTC modules support a broad operating power supply range of 0.9V to 5.5V, with 190nA of low power consumption at 3V. These RTC modules feature a digital offset function, alarm and timer function, oscillator stop detection, and an internal Power‑On Reset (POR) function. The ultra-low power RTC modules are REACH/RoHS II compliant and are rated at MSL level 1. Typical applications include IoT, smart metering, industrial, factory automation, health care monitoring systems, wearables, portables, and sensors.
-
Abracon Ultra-Low Power RTC ModulesProvides an embedded 32.768kHz crystal oscillator and an I2C communication interface.06.02.2026 -
Abracon AB-RTC-XL Low-Power Real-Time Clocks (RTCs)Ultra-low-power RTC modules with an embedded 32.768kHz crystal oscillator.21.01.2026 -
Abracon AB-RTC-TN Real-Time Clocks (RTCs)Ultra-low-power RTCs with integrated TCXOs deliver ±3ppm stability across a wide temperature range.17.12.2025 -
Micro Crystal RV-3028-C8 Real-Time Clock (RTC) ModulesIncorporates an integrated CMOS circuit with XTAL, features a hermetically vacuum-sealed metal lid.03.04.2025 -
Abracon AB-RTC-Tx-32.768kHz-2 Real Time Clock ModulesUtilizes an I2C communication interface and a built-in frequency-adjusted 32.768kHz crystal unit.20.03.2025 -
Texas Instruments TLC3555 & TLC3555-Q1 High-Speed CMOS TimersFully compatible with CMOS, TTL, and MOS logic and operates at frequencies of 3MHz and beyond.06.09.2024 -
Micro Crystal RV-8263-C8 Real-Time Clock (RTC) ModulesIntegrates CMOS circuit with a built-in tuning fork crystal oscillating at 32.768kHz.07.05.2024 -
Micro Crystal RV-8063-C8 Real-Time Clock ModulesIncorporate an integrated CMOS circuit with an XTAL and offset register.15.04.2024 -
NXP Semiconductors Battery Management Systems (BMS)Enhances the performance and ensures the safety of a battery pack composed of multiple cells.04.03.2024 -
NXP Semiconductors PCF85053A CMOS Real-Time Clock (RTC)Optimized for low power consumption and automatic switching to battery on primary power loss.12.05.2023 -
Analog Devices Inc. MAX31334 Ultra-Low-Power Real Time ClockA time-keeping solution that consumes 70nA of current.31.01.2023